110-87-314-41-001101, 2.54mm Pitch Vertical 14 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 1A
![Фото 1/2 110-87-314-41-001101, 2.54mm Pitch Vertical 14 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 1A](https://static.chipdip.ru/lib/523/DOC038523382.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/313/DOC018313764.jpg)
780 шт., срок 6 недель
330 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 1 650 руб.
Плати частями
от 414 руб. × 4 платежа
от 414 руб. × 4 платежа
Альтернативные предложения2
Описание
Connectors\IC Sockets & Adapters\DIL Sockets
These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series sockets are open frame Through Hole or SMD perpendicular mounted connectors.
Технические параметры
Contact Material | Beryllium Copper, Brass |
Contact Plating | Gold, Tin |
Current Rating | 1A |
Frame Type | Open Frame |
Housing Material | Glass Fibre Reinforced PET |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Through Hole |
Number of Contacts | 14 |
Orientation | Vertical |
Pin Type | Turned |
Pitch | 2.54mm |
Row Width | 7.62mm |
Termination Method | Solder |
Voltage Rating | 100 V ac, 150 V dc |
Width | 10.1mm |
Contact Finish - Mating | Gold |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | Flash |
Contact Material - Mating | Beryllium Copper |
Contact Material - Post | Brass |
Contact Resistance | 10mOhm |
Current Rating (Amps) | 1A |
ECCN | EAR99 |
Environmental Information | http://www.precidip.com/Htdocs/Files/v/5855.pdf/As |
Features | Open Frame |
HTSUS | 8536.69.4040 |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Positions or Pins (Grid) | 14 (2 x 7) |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tube |
Pitch - Mating | 0.100"" (2.54mm) |
Pitch - Post | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Termination | Solder |
Termination Post Length | 0.125"" (3.18mm) |
Type | DIP, 0.3"" (7.62mm) Row Spacing |
Brand: | Preci-dip |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 29 |
Manufacturer: | Preci-dip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Number of Positions: | 14 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | IC & Component Sockets |
Product Type: | IC & Component Sockets |
Product: | DIP/SIP Sockets |
Row Spacing: | 7.62 mm |
Subcategory: | IC & Component Sockets |
Termination Style: | Solder Tail |
Type: | Open Frame |
Вес, г | 8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.