120066-0427

120066-0427
Изображения служат только для ознакомления,
см. техническую документацию
13 940 руб.
1 шт. на сумму 13 940 руб.
Плати частями
от 3 485 руб. × 4 платежа
Номенклатурный номер: 8015654385
Бренд: Molex

Описание

Vertical Farming
Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Технические параметры

Brand: Molex
Cable Length: 1 m
Coding: A Coded
Connector End A Pin Count: 5 Position
Connector End A: M12
Connector End B Pin Count: 5 Position
Connector End B: M12
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Female
Jacket Color: Yellow
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Molex
Part # Aliases: 01200660427 120066-0427 885030A09M010
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 120066
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Voltage Rating: 250 V
Wire Gauge - AWG: 22 AWG

Техническая документация

Datasheet
pdf, 217 КБ