1200878359, Straight Female 4 way M8 to Straight Male 4 way M8 Sensor Actuator Cable, 1m
![Фото 1/2 1200878359, Straight Female 4 way M8 to Straight Male 4 way M8 Sensor Actuator Cable, 1m](https://static.chipdip.ru/lib/818/DOC032818285.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/176/DOC003176701.jpg)
23 шт., срок 6 недель
8 230 руб.
1 шт.
на сумму 8 230 руб.
Плати частями
от 2 059 руб. × 4 платежа
от 2 059 руб. × 4 платежа
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
Assembled jumper cables allowing connections of sensors and splitter boxes 4 Ways The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications.
Технические параметры
Connector Type A | m8 | |
Connector Type B | m8 | |
American Wire Gauge | 24 AWG | |
Coding | A | |
Conductor Material | Copper Alloy | |
Connector 1 Gender | Female | |
Connector 1 Housing Gender | Female | |
Connector 1 Number of Contacts | 4 | |
Connector 1 Orientation | Straight | |
Connector 2 Gender | Male | |
Connector 2 Housing Gender | Male | |
Connector 2 Number of Contacts | 4 | |
Connector 2 Orientation | Straight | |
Cross Sectional Area | 0.25 mm² | |
Current Rating | 3 A | |
Insulation Material | PUR | |
IP Rating | IP67 | |
Maximum Operating Temperature | +80°C | |
Minimum Operating Temperature | -25°C | |
Number of Cores | 4 | |
Operating Temperature Range | -25 →+80 °C | |
Outer Diameter | 4.57mm | |
Series | 120087 | |
Sheath Colour | Black | |
Sheath Material | PUR | |
Shielded/Unshielded | Unshielded | |
Voltage Rating | 30 V | |
Вес, г | 46 |
Техническая документация
Datasheet
pdf, 18 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.