12067A101JAT2A, SMD Multilayer Ceramic Capacitor, 100 pF, 500 V, 1206 [3216 Metric], ± 5%, C0G / NP0
![12067A101JAT2A, SMD Multilayer Ceramic Capacitor, 100 pF, 500 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://static.chipdip.ru/lib/171/DOC012171057.jpg)
см. техническую документацию
от 0 руб. × 4 платежа
Описание
The 12067A101JAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The C0G (NP0) is the most popular formulation of the temperature-compensating, EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides. C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0±30ppm/°C which is less than ±0.3% ΔC from -55 to 125°C. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics.
• Reflow/wave soldering method
• EIA Class I dielectric
• C0G (NP0) formulations show no aging characteristics
• Low parasitics
• Excellent EMI filtering capabilities
• Standard product
Технические параметры
Рабочее напряжение,В | 500 | |
Номинальная емкость | 100 | |
Единица измерения | пФ | |
Допуск номинала,% | 5% | |
Длина корпуса L,мм | 3.2mm | |
Ширина корпуса W,мм | 1.6mm | |
Capacitor Case / Package | 1206(3216 Metric) | |
Capacitor Terminals | SMD | |
Dielectric Characteristic | C0G/NP0 | |
MSL | MSL 1-Unlimited | |
Operating Temperature Max | 125°C | |
Operating Temperature Min | -55°C | |
Product Range | AVX 1206 MLCC | |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.