124019362112A, Герметичный разъем USB, USB Типа C, USB 3.2, Гнездо, 24 Позиции, Поверхностный Монтаж, IPX4
![124019362112A, Герметичный разъем USB, USB Типа C, USB 3.2, Гнездо, 24 Позиции, Поверхностный Монтаж, IPX4](https://static.chipdip.ru/lib/898/DOC034898272.jpg)
см. техническую документацию
Описание
124019362112A is an USB 3.2 Gen 1 type C, receptacle. It is a waterproof USB type C with IPX8 performance supports a variety of protocols such as USB 2.0, USB 3.2 Gen 1, USB 3.2 Gen 2 and meet high speed communication and power delivery (20V, 5A). The usability of Waterproof Type C is with strong IP performance and unique IP technology to ensure each part meets the high quality of waterproof performance. Target markets and applications include automotive infotainment, notebook, docking, tablet, peripherals (monitor/display, projector…), home entertainment.
• Scalable, superspeed connector system
• IPX4~X8 rating, high-speed transmission up to 40Gb/s
• Power rating up to 100W, reversible plug and cable orientation
• All-in-one simplicity, supports high speed transmission up to 10Gb/s
• Support USB2.0, USB 3.2 Gen 1, USB 3.2 Gen 2
• Excellent copper alloy material for terminals design
• Extended 5A current rating for USB Power delivery and up to 100W
• All-in-one simplicity, support power delivery, data transfer, video output in one connector
• Tailored for emerging product designs, reversible plug and cable orientation for better experience
• Operating temperature range from -40°C to +85°C
Технические параметры
Версия USB | USB 3.2 |
Класс Защиты IP | IPX4 |
Количество Позиций | 24 Позиции |
Количество Положений | 24вывод(-ов) |
Материал Контакта | Медный Сплав |
Монтаж Разъема | Поверхностный Монтаж |
Тип Разъема USB | USB Типа C |
Тип Электрического Разъема | Гнездо |
Вес, г | 0.57 |