1410-L210-L2F1-S02-1A, Thermal Circuit Breaker - 1410-L Single Pole 250V Voltage Rating PCB Mount, 1A Current Rating
![Фото 1/4 1410-L210-L2F1-S02-1A, Thermal Circuit Breaker - 1410-L Single Pole 250V Voltage Rating PCB Mount, 1A Current Rating](https://static.chipdip.ru/lib/673/DOC038673446.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/744/DOC006744335.jpg)
![](https://static.chipdip.ru/lib/390/DOC007390789.jpg)
![](https://static.chipdip.ru/lib/244/DOC044244903.jpg)
46 шт., срок 6 недель
4 140 руб.
1 шт.
на сумму 4 140 руб.
Плати частями
от 1 035 руб. × 4 платежа
от 1 035 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8991576938
Артикул: 1410-L210-L2F1-S02-1A
Описание
Fuses & Circuit Breakers\Circuit Breakers\Thermal Breakers
PCB mounting Solder terminals Ultra-miniature, fast-action High speed tripping characteristic (typically less than 1 second at twice nominal current rating)
Технические параметры
Номинальный ток, А | 1 | |
Количество полюсов | 1 | |
Actuator Type | Push to Reset | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 | |
Breaker Type | Thermal | |
Current Rating (Amps) | 1A | |
ECCN | EAR99 | |
HTSUS | 8536.20.0020 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Number of Poles | 1 | |
Package | Bulk | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | 1410-L2 -> | |
Video File | Circuit Breaker Basics - Another Teaching Moment | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 50V | |
Brand: | E-T-A | |
Current Rating: | 1 A | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Illuminated: | Not Illuminated | |
Manufacturer: | E-T-A Circuit Breakers | |
Mounting Style: | PCB Mount | |
Number of Poles: | 1 Pole | |
Product Category: | Circuit Breakers | |
Product Type: | Thermal Circuit Breakers | |
Product: | Circuit Breakers | |
Series: | 1410-L2 | |
Subcategory: | Circuit Breakers | |
Termination Style: | Solder Pin | |
Type: | Thermal | |
Voltage Rating DC: | 28 VDC | |
Voltage Rating: | 28 VDC, 240 VAC | |
Current Rating | 1 A | |
Factory Pack Quantity | 1 | |
Illuminated | Non-Illuminated | |
Maximum Operating Temperature | +70 C | |
Minimum Operating Temperature | -20 C | |
Mounting Style | PCB Mount | |
Product | Circuit Breakers | |
Termination Style | Solder Pin | |
Type | Thermal | |
Voltage Rating | 28 VDC, 240 VAC | |
Voltage Rating AC | 240 VAC | |
Voltage Rating DC | 28 VDC | |
Вес, г | 4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.