1483352-3, Micro-MaTch Series Flat Ribbon Cable, 8-Way, 1.27mm Pitch, 250mm Length, Micro-MaTch IDC to Micro-MaTch
![Фото 1/5 1483352-3, Micro-MaTch Series Flat Ribbon Cable, 8-Way, 1.27mm Pitch, 250mm Length, Micro-MaTch IDC to Micro-MaTch](https://static.chipdip.ru/lib/815/DOC024815129.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/815/DOC024815135.jpg)
![](https://static.chipdip.ru/lib/815/DOC024815144.jpg)
![](https://static.chipdip.ru/lib/372/DOC007372848.jpg)
![](https://static.chipdip.ru/lib/148/DOC030148599.jpg)
1 270 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 6 350 руб.
Плати частями
от 1 589 руб. × 4 платежа
от 1 589 руб. × 4 платежа
Описание
Cables & Wires\Wire to Board Cables & Ribbon Cable\Ribbon Cable
Micro-MaTch Series Flat Ribbon Cable, 8-Way, 1.27mm Pitch, 250mm Length, Micro-MaTch IDC to Micro-MaTch
Miniature connector system 1.27mm pitch Patented contact design eliminates fretting corrosion Jumper cables available in various positions and 3 lengthsТехнические параметры
Connector Type A | Micro-MaTch IDC | |
Connector Type B | Micro-MaTch IDC | |
Connector 1 Gender | Male | |
Connector 2 Gender | Male | |
Number of Ways | 8 | |
Operating Temperature Range | -40 →+105 °C | |
Pitch | 1.27mm | |
Ribbon Cable Type | Flat | |
Screened/Unscreened | Unscreened | |
Series | Micro-MaTch | |
Sheath Colour | Grey | |
Standards Met | RoHS Compliant | |
Terminated/Unterminated | Terminated | |
Base Product Number | 1483352 -> | |
Cable Termination | IDC | |
Color | Gray, Ribbon | |
Connector Type | Plug to Plug | |
ECCN | EAR99 | |
HTSUS | 8544.42.9090 | |
Length | 0.820' (250.00mm, 9.84"") | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Package | Bag | |
RoHS Status | RoHS Compliant | |
Shielding | Unshielded | |
Connector 1 | Micro-MaTch IDC | |
Connector 2 | Micro-MaTch IDC | |
Brand: | TE Connectivity | |
Factory Pack Quantity: Factory Pack Quantity: | 10 | |
Manufacturer: | TE Connectivity | |
Packaging: | Bulk | |
Product Category: | Ribbon Cables/IDC Cables | |
Product Type: | Ribbon Cables/IDC Cables | |
Series: | Micro-MaTch | |
Subcategory: | Cable Assemblies | |
Вес, г | 22 |