1483355-1, Micro-MaTch Series Flat Ribbon Cable, 14-Way, 1.27mm Pitch, 100mm Length, Micro-MaTch IDC to
![Фото 1/5 1483355-1, Micro-MaTch Series Flat Ribbon Cable, 14-Way, 1.27mm Pitch, 100mm Length, Micro-MaTch IDC to](https://static.chipdip.ru/lib/353/DOC024353346.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/353/DOC024353349.jpg)
![](https://static.chipdip.ru/lib/556/DOC006556438.jpg)
![](https://static.chipdip.ru/lib/371/DOC007371613.jpg)
![](https://static.chipdip.ru/lib/957/DOC034957451.jpg)
1 620 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 8 100 руб.
Плати частями
от 2 025 руб. × 4 платежа
от 2 025 руб. × 4 платежа
Описание
Cables & Wires\Wire to Board Cables & Ribbon Cable\Ribbon Cable
Miniature connector system 1.27mm pitch Patented contact design eliminates fretting corrosion Jumper cables available in various positions and 3 lengths
Технические параметры
Connector Type A | Micro-MaTch IDC | |
Connector Type B | Micro-MaTch IDC | |
American Wire Gauge | 28 AWG | |
Connector 1 Gender | Male | |
Connector 2 Gender | Male | |
Number of Ways | 14 | |
Operating Temperature Range | -40 →+105 °C | |
Pitch | 1.27mm | |
Ribbon Cable Type | Flat | |
Screened/Unscreened | Unscreened | |
Series | Micro-MaTch | |
Sheath Colour | Grey | |
Standards Met | RoHS Compliant | |
Terminated/Unterminated | Terminated | |
Категория продукта | Ленточные кабели / Кабели IDC | |
Подкатегория | Cable Assemblies | |
Размер фабричной упаковки | 10 | |
Серия | Micro-MaTch | |
Тип продукта | Ribbon Cables / IDC Cables | |
Торговая марка | TE Connectivity | |
Упаковка | Bulk | |
Base Product Number | 1483355 -> | |
Cable Termination | IDC | |
Color | Gray, Ribbon | |
Connector Type | Plug to Plug | |
ECCN | EAR99 | |
HTSUS | 8544.42.9090 | |
Length | 0.328' (100.00mm, 3.94"") | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Package | Bag | |
RoHS Status | RoHS Compliant | |
Shielding | Unshielded | |
Connector 1 | Micro-MaTch IDC | |
Connector 2 | Micro-MaTch IDC | |
Automotive | No | |
Connector Orientation | Straight to Straight | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Gender | M-M | |
Housing Material | Polybutylene Terephthalate | |
Insulation Color | Gray | |
Jacket Color | Gray | |
Maximum Operating Temperature (°C) | 105 | |
Minimum Operating Temperature (°C) | -40 | |
Number of Contacts | 14 to 14 | |
Part Status | Active | |
PPAP | No | |
Size (AWG) | 28 | |
Вес, г | 22 |