1483356-1, Micro-MaTch Series Flat Ribbon Cable, 16-Way, 1.27mm Pitch, 100mm Length, Micro-MaTch IDC to
![Фото 1/5 1483356-1, Micro-MaTch Series Flat Ribbon Cable, 16-Way, 1.27mm Pitch, 100mm Length, Micro-MaTch IDC to](https://static.chipdip.ru/lib/031/DOC024031106.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/054/DOC032054615.jpg)
![](https://static.chipdip.ru/lib/054/DOC032054626.jpg)
![](https://static.chipdip.ru/lib/054/DOC032054632.jpg)
![](https://static.chipdip.ru/lib/764/DOC029764571.jpg)
1 540 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 7 700 руб.
Плати частями
от 1 925 руб. × 4 платежа
от 1 925 руб. × 4 платежа
Описание
Cables & Wires\Wire to Board Cables & Ribbon Cable\Ribbon Cable
Miniature connector system 1.27mm pitch Patented contact design eliminates fretting corrosion Jumper cables available in various positions and 3 lengths
Технические параметры
Connector Type A | Micro-MaTch IDC | |
Connector Type B | Micro-MaTch IDC | |
Connector 1 Gender | Male | |
Connector 2 Gender | Male | |
Number of Ways | 16 | |
Operating Temperature Range | -40 →+105 °C | |
Pitch | 1.27mm | |
Ribbon Cable Type | Flat | |
Screened/Unscreened | Unscreened | |
Series | Micro-MaTch | |
Sheath Colour | Grey | |
Standards Met | RoHS Compliant | |
Terminated/Unterminated | Terminated | |
Brand: | TE Connectivity | |
Factory Pack Quantity: Factory Pack Quantity: | 600 | |
Manufacturer: | TE Connectivity | |
Product Category: | Ribbon Cables/IDC Cables | |
Product Type: | Ribbon Cables/IDC Cables | |
Series: | Micro-MaTch | |
Subcategory: | Cable Assemblies | |
Connector 1 | Micro-MaTch IDC | |
Connector 2 | Micro-MaTch IDC | |
Вес, г | 21 |