150D226X9035R2B, TANTALUM CAPACITOR, 22UF, 35V, AXIAL 10%
![150D226X9035R2B, TANTALUM CAPACITOR, 22UF, 35V, AXIAL 10%](https://static.chipdip.ru/lib/407/DOC043407195.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 990 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
1 730 руб.
от 25 шт. —
1 610 руб.
2 шт.
на сумму 3 980 руб.
Плати частями
от 995 руб. × 4 платежа
от 995 руб. × 4 платежа
Описание
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Номинальная емкость | 22 | |
Единица измерения | мкф | |
Brand: | Vishay/Sprague | |
Capacitance: | 22 uF | |
Diameter: | 7.34 mm | |
Dissipation Factor DF: | 4 | |
Factory Pack Quantity: | 50 | |
Lead Diameter: | 0.64 mm | |
Lead Style: | Straight | |
Leakage Current: | 6 uA | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -55 C | |
Package/Case: | Case R | |
Packaging: | Bulk | |
Part # Aliases: | 150D226X9035R2 | |
Product Category: | Tantalum Capacitors-Solid Leaded | |
Product Type: | Tantalum Capacitors | |
Product: | Tantalum Solid Hermetically Sealed | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | 10% | |
Type: | Hermetically Sealed | |
Voltage Rating DC: | 35 VDC | |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 165 КБ