15134-0406, 4 Way Female PicoBlade to 4 Way Female PicoBlade Wire to Board Cable, 600mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 800 руб.
1 шт.
на сумму 1 800 руб.
Плати частями
от 450 руб. × 4 платежа
от 450 руб. × 4 платежа
Описание
Cables & Wires\Wire to Board Cables & Ribbon Cable\Wire to Board Cables
Need a secure way to connect cables to your printed circuit boards? Opt for this wire-to-board cable assembly from Molex.
Технические параметры
Connector Type A | PicoBlade | |
Connector Type B | PicoBlade | |
Connector 1 Gender | Female | |
Connector 1 Housing Gender | Female | |
Connector 1 Number of Contacts | 4 | |
Connector 2 Gender | Female | |
Connector 2 Housing Gender | Female | |
Connector 2 Number of Contacts | 4 | |
Contact Material | Phosphor Bronze | |
Contact Plating | Tin | |
Current Rating | 1 A | |
Operating Temperature Range | -40 →+85 °C | |
Pitch | 1.25mm | |
Series | PicoBlade | |
Series Number | 15134 | |
Sheath Colour | Black | |
Voltage Rating | 125 V | |
Вес, г | 4 |