15134-0606, 6 Way Female PicoBlade to 6 Way Female PicoBlade Wire to Board Cable, 600mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 420 руб.
1 шт.
на сумму 2 420 руб.
Плати частями
от 605 руб. × 4 платежа
от 605 руб. × 4 платежа
Описание
Cables & Wires\Wire to Board Cables & Ribbon Cable\Wire to Board Cables
Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production
Технические параметры
Connector Type A | PicoBlade | |
Connector Type B | PicoBlade | |
Connector 1 Gender | Female | |
Connector 1 Housing Gender | Female | |
Connector 1 Number of Contacts | 6 | |
Connector 2 Gender | Female | |
Connector 2 Housing Gender | Female | |
Connector 2 Number of Contacts | 6 | |
Contact Plating | Tin | |
Current Rating | 1 A | |
Operating Temperature Range | -40 →+85 °C | |
Pitch | 1.25mm | |
Series | PicoBlade | |
Series Number | 15134 | |
Sheath Colour | Black | |
Voltage Rating | 125 V | |
Connector 1 | PicoBlade | |
Connector 2 | PicoBlade | |
Вес, г | 6 |
Техническая документация
Datasheet
pdf, 40 КБ