15134-1001, 10 Way Female PicoBlade to 10 Way Female PicoBlade Wire to Board Cable, 100mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 210 руб.
1 шт.
на сумму 2 210 руб.
Плати частями
от 554 руб. × 4 платежа
от 554 руб. × 4 платежа
Описание
Cables & Wires\Wire to Board Cables & Ribbon Cable\Wire to Board Cables
Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global productionundefined
Технические параметры
Connector Type A | PicoBlade | |
Connector Type B | PicoBlade | |
Connector 1 Gender | Female | |
Connector 1 Housing Gender | Male | |
Connector 1 Number of Contacts | 10 | |
Connector 2 Gender | Female | |
Connector 2 Housing Gender | Male | |
Connector 2 Number of Contacts | 10 | |
Contact Plating | Tin | |
Current Rating | 1 A | |
Operating Temperature Range | -40 →+85 °C | |
Pitch | 1.25mm | |
Series | PicoBlade | |
Series Number | 15134 | |
Sheath Colour | Black | |
Voltage Rating | 125 V | |
Brand: | Molex | |
Connector End A Pin Count: | 10 Position | |
Connector End B Pin Count: | 10 Position | |
Current Rating: | 1 A | |
Factory Pack Quantity: Factory Pack Quantity: | 50 | |
Gender: | Female/Female | |
Jacket Material: | Polyester(Mylar) | |
Manufacturer: | Molex | |
Packaging: | Bulk | |
Part # Aliases: | 0151341001 | |
Pitch: | 1.25 mm | |
Product Category: | Rectangular Cable Assemblies | |
Product Type: | Rectangular Cable Assemblies | |
Product: | Discrete Wire Cable Assemblies | |
Series: | 15134 | |
Subcategory: | Cable Assemblies | |
Tradename: | PicoBlade | |
Voltage Rating: | 125 V | |
Wire Gauge - AWG: | 28 AWG | |
Вес, г | 1 |