163PC01D36, Pressure Sensor, -5in wg Min, 5in wg Max, Amplified Output, Differential Reading

Фото 1/5 163PC01D36, Pressure Sensor, -5in wg Min, 5in wg Max, Amplified Output, Differential Reading
Изображения служат только для ознакомления,
см. техническую документацию
130 300 руб.
Добавить в корзину 1 шт. на сумму 130 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8988790932
Артикул: 163PC01D36

Описание

Automation & Control Gear\Sensors\Pressure Sensors
These ultra-low pressure differential sensors provide an output voltage proportional to applied pressure.

Технические параметры

Accuracy ±2%
Analogue Output 1 → 6 V
Electrical Connection Solder Tag
Housing Material Plastic
Maximum Current 20 mA
Maximum Operating Temperature +85°C
Maximum Pressure Reading 5in wg
Media Measured Gas
Minimum Operating Temperature -40°C
Minimum Pressure Reading -5in wg
Output Type Amplified
Pressure Reading Type Differential
Response Time 1 ms
Supply Voltage 6 → 16 V dc
Accuracy: 2%
Brand: Honeywell
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Honeywell
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Pressure: 5 in H2O
Operating Supply Current: 8 mA
Operating Supply Voltage: 16 V
Output Type: Analog
Output Voltage: 1 V to 6 V
Package / Case: SIP-3
Port Size: 5 mm
Port Type: Dual Axial Barbless
Pressure Type: Differential
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Subcategory: Sensors
Вес, г 49

Техническая документация