1668027, Straight Male 3 way M12 to Unterminated Sensor Actuator Cable, 3m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6 недель
7 090 руб.
1 шт.
на сумму 7 090 руб.
Плати частями
от 1 774 руб. × 4 платежа
от 1 774 руб. × 4 платежа
Альтернативные предложения1
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
S & T Coded M12 Power Connectors and Cable Assemblies provide a robust watertight connection for high power in AC or DC voltages.
Технические параметры
Connector Type A | M12 | |
Connector Type B | Unterminated | |
American Wire Gauge | 22 AWG | |
Coding | A | |
Connector 1 Gender | Male | |
Connector 1 Housing Gender | Male | |
Connector 1 Number of Contacts | 3 | |
Connector 1 Orientation | Straight | |
Cross Sectional Area | 0.34 mm² | |
Operating Temperature Range | -25°C+90°C | |
Series | SAC-3P-M12MS/3.0-PUR | |
Sheath Colour | Black | |
Sheath Material | PUR | |
Shielded/Unshielded | Unshielded | |
Voltage Rating | 250 V | |
1st Connector Gender | Male Pins | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Orientation | A | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Type | Receptacle | |
2nd Connector Type | Wire Leads | |
Assembly Configuration | Standard | |
Cable Material | Polyurethane (PUR) | |
Cable Type | Round | |
Color | Black | |
ECCN | EAR99 | |
HTSUS | 8544.42.9090 | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Wate | |
Length | 9.84' (3.00m) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Package | Bulk | |
RoHS Status | RoHS Compliant | |
Shielding | Unshielded | |
Usage | Industrial Environments | |
Brand: | Phoenix Contact | |
Coding: | A Coded | |
Connector End A Pin Count: | 3 Position | |
Connector End A: | M12 | |
Connector End B: | No Connector | |
Current Rating: | 4 A | |
Description/Function: | Sensor/Actuator cable, 3-position | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Gender: | Male | |
IP Rating: | IP65, IP68, IP69K | |
Jacket Material: | Polyurethane(PUR) | |
Manufacturer: | Phoenix Contact | |
Part # Aliases: | SAC-3P-M12MS/3.0-PUR SAC3PM12MS30PUR | |
Product Category: | Sensor Cables/Actuator Cables | |
Product Type: | Sensor Cables/Actuator Cables | |
Subcategory: | Cable Assemblies | |
Tradename: | PLUSCON Field | |
Voltage Rating: | 320 V | |
Вес, г | 112 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.