1668807, Straight Female 3 way M8 to Straight Male 3 way M12 Sensor Actuator Cable, 600mm
![Фото 1/4 1668807, Straight Female 3 way M8 to Straight Male 3 way M12 Sensor Actuator Cable, 600mm](https://static.chipdip.ru/lib/000/DOC024000445.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/253/DOC005253553.jpg)
![](https://static.chipdip.ru/lib/290/DOC007290462.jpg)
![](https://static.chipdip.ru/lib/379/DOC041379701.jpg)
1 шт., срок 6 недель
10 710 руб.
1 шт.
на сумму 10 710 руб.
Плати частями
от 2 679 руб. × 4 платежа
от 2 679 руб. × 4 платежа
Альтернативные предложения1
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
M8 to M12 connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions.
Технические параметры
Connector Type A | m8 | |
Connector Type B | M12 | |
American Wire Gauge | 24 AWG | |
Coding | A | |
Connector 1 Gender | Female | |
Connector 1 Housing Gender | Female | |
Connector 1 Number of Contacts | 3 | |
Connector 1 Orientation | Straight | |
Connector 2 Gender | Male | |
Connector 2 Housing Gender | Male | |
Connector 2 Number of Contacts | 3 | |
Connector 2 Orientation | Straight | |
Cross Sectional Area | 0.25 mm² | |
Number of Cores | 3 | |
Series | SAC-3P-M12MS/0.6-PUR/M 8FS | |
Sheath Colour | Black | |
Sheath Material | PUR | |
Shielded/Unshielded | Unshielded | |
1st Connector Gender | Male Pins | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Orientation | A | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Type | Receptacle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Number of Positions | 3 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Type | Plug | |
Assembly Configuration | Standard | |
Cable Material | Polyurethane (PUR) | |
Cable Type | Round | |
Color | Black | |
ECCN | EAR99 | |
HTSUS | 8544.42.9090 | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Wate | |
Length | 1.97' (600.00mm) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Package | Bulk | |
RoHS Status | RoHS Compliant | |
Shielding | Unshielded | |
Usage | Industrial Environments | |
Brand: | Phoenix Contact | |
Coding: | A Coded | |
Connector End A Pin Count: | 3 Position | |
Connector End A: | M12 | |
Connector End B Pin Count: | 3 Position | |
Connector End B: | M8 | |
Current Rating: | 4 A | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Gender: | Male/Female | |
IP Rating: | IP65, IP67 | |
Jacket Material: | Polyurethane(PUR) | |
Manufacturer: | Phoenix Contact | |
Product Category: | Sensor Cables/Actuator Cables | |
Product Type: | Sensor Cables/Actuator Cables | |
Subcategory: | Cable Assemblies | |
Tradename: | PLUSCON Field | |
Voltage Rating: | 48 VAC, 60 VDC | |
Вес, г | 26.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.