1669738, Female 3 way M8 to Sensor Actuator Cable, 1.5m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21 шт., срок 6 недель
3 770 руб.
1 шт.
на сумму 3 770 руб.
Плати частями
от 944 руб. × 4 платежа
от 944 руб. × 4 платежа
Альтернативные предложения2
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket angled M8, cable length: 1.
Технические параметры
Connector Type A | m8 | |
American Wire Gauge | 24 AWG | |
Conductor Material | Bare Cu litz wires | |
Connector 1 Gender | Female | |
Connector 1 Housing Gender | Female | |
Connector 1 Number of Contacts | 3 | |
Cross Sectional Area | (Signal Line)3x0.25 mm² | |
Current Rating | 4 A | |
IP Rating | IP65, IP67, IP68 | |
Minimum Bend Radius | 44 mm(Flexible)22 mm(Fixed) | |
Number of Cores | 3 | |
Series | SAC | |
Voltage Rating | 60 V | |
1st Connector Gender | Female Sockets | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Type | Plug, Right Angle | |
2nd Connector Type | Wire Leads | |
Assembly Configuration | Standard | |
Cable Material | Polyurethane (PUR) | |
Cable Type | Round | |
Color | Black | |
ECCN | EAR99 | |
HTSUS | 8544.42.9090 | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Wate | |
Length | 4.92' (1.50m) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Package | Bulk | |
RoHS Status | RoHS Compliant | |
Shielding | Unshielded | |
Usage | Industrial Environments | |
Brand: | Phoenix Contact | |
Connector End A Pin Count: | 3 Position | |
Current Rating: | 3 A | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Gender: | Female | |
IP Rating: | IP65, IP67 | |
Jacket Material: | Polyurethane(PUR) | |
Manufacturer: | Phoenix Contact | |
Product Category: | Sensor Cables/Actuator Cables | |
Product Type: | Sensor Cables/Actuator Cables | |
Subcategory: | Cable Assemblies | |
Tradename: | PLUSCON Field | |
Voltage Rating: | 60 V | |
Cable length | 1.5m | |
Connector | plug | |
Connector variant | angled | |
Insulation colour | black | |
Kind of connector | female | |
Manufacturer | PHOENIX CONTACT | |
Manufacturer series | SAC | |
Max. operating current | 4A | |
Max. operating voltage | 60V AC, 60V DC | |
Number of pins | 3 | |
Operating temperature | -25…90°C | |
Polarisation | A code-DeviceNet/CANopen | |
Thread | M8 | |
Type of sensors accessories | Connection lead | |
Вес, г | 40 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.