1693089, Straight Female 4 way M8 to Straight Male 4 way M12 Sensor Actuator Cable, 1.5m
![Фото 1/5 1693089, Straight Female 4 way M8 to Straight Male 4 way M12 Sensor Actuator Cable, 1.5m](https://static.chipdip.ru/lib/589/DOC035589537.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/253/DOC005253593.jpg)
![](https://static.chipdip.ru/lib/528/DOC006528090.jpg)
![](https://static.chipdip.ru/lib/293/DOC007293052.jpg)
![](https://static.chipdip.ru/lib/664/DOC035664206.jpg)
28 шт., срок 6 недель
12 200 руб.
1 шт.
на сумму 12 200 руб.
Плати частями
от 3 050 руб. × 4 платежа
от 3 050 руб. × 4 платежа
Альтернативные предложения2
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
Deliver data directly to your desired devices with this sensor actuator cable from Phoenix Contact. It has two standard connectors, an M12 and an M8, which make speedy joins with compatible plugs and sockets.
Технические параметры
Connector Type A | m8 | |
Connector Type B | M12 | |
American Wire Gauge | 24 AWG | |
Cable Shape | Wire/Single Core | |
Coding | A | |
Conductor Material | Copper | |
Conductor Resistance | 78 Ω/km | |
Connector 1 Gender | Female | |
Connector 1 Housing Gender | Female | |
Connector 1 Number of Contacts | 4 | |
Connector 1 Orientation | Straight | |
Connector 2 Gender | Male | |
Connector 2 Housing Gender | Male | |
Connector 2 Number of Contacts | 4 | |
Connector 2 Orientation | Straight | |
Cross Sectional Area | 0.25 mm² | |
Current Rating | 4 A | |
Fire Behaviour | Fire Resistant, Flame Retardant | |
Insulation Material | PE(Coaxial), PP(Twisted Pair) | |
IP Rating | IP65, IP67, IP68 | |
Maximum Operating Temperature | +80°C | |
Minimum Operating Temperature | -25°C | |
Mounting Type | Cable Mount | |
Number of Cores | 4 | |
Oil Resistant | Yes | |
Operating Temperature Range | -40 →+80 °C | |
Outer Diameter | 3.95mm | |
Series | SAC-4P-M12MS/1.5-PUR/M 8FS | |
Sheath Colour | Black | |
Sheath Material | PUR | |
Shielded/Unshielded | Unshielded | |
Standards Met | cUL, cULus, EAC, UL | |
Voltage Rating | 100 V | |
1st Connector Gender | Male Pins | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Orientation | A | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Type | Receptacle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Type | Plug | |
Assembly Configuration | Standard | |
Cable Material | Polyurethane (PUR) | |
Cable Type | Round | |
Color | Black | |
ECCN | EAR99 | |
HTSUS | 8544.42.9090 | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Wate | |
Length | 4.92' (1.50m) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Package | Bulk | |
RoHS Status | RoHS Compliant | |
Shielding | Unshielded | |
Usage | Industrial Environments | |
Automotive | No | |
Connector Orientation | Straight to Straight | |
Contact Material | Bronze | |
Contact Plating | Gold Over Nickel | |
Contact Termination | Crimp-Crimp | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Gender | PL-SKT | |
Maximum Current Rating (A) | 4 | |
Maximum Operating Temperature (°C) | 90 | |
Maximum Voltage Rating | 60VDC|48VAC | |
Minimum Operating Temperature (°C) | -25 | |
Number of Contacts | 4 to 4 | |
Part Status | Active | |
PPAP | No | |
Wire Size (AWG) | 24 | |
Brand: | Phoenix Contact | |
Coding: | A Coded | |
Connector End A Pin Count: | 4 Position | |
Connector End A: | M12 | |
Connector End B Pin Count: | 4 Position | |
Connector End B: | M8 | |
Current Rating: | 4 A | |
Description/Function: | Sensor/actuator cable, 4-position | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Gender: | Male/Female | |
IP Rating: | IP65, IP67 | |
Jacket Material: | Polyurethane(PUR) | |
Manufacturer: | Phoenix Contact | |
Product Category: | Sensor Cables/Actuator Cables | |
Product Type: | Sensor Cables/Actuator Cables | |
Subcategory: | Cable Assemblies | |
Tradename: | PLUSCON Field | |
Voltage Rating: | 30 V | |
Вес, г | 49.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.