1696400, Right Angle Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 5m
![Фото 1/3 1696400, Right Angle Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 5m](https://static.chipdip.ru/lib/304/DOC033304082.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/717/DOC005717515.jpg)
![](https://static.chipdip.ru/lib/298/DOC007298421.jpg)
6 шт., срок 6 недель
17 480 руб.
1 шт.
на сумму 17 480 руб.
Плати частями
от 4 370 руб. × 4 платежа
от 4 370 руб. × 4 платежа
Альтернативные предложения1
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
From Phoenix Contact, a range of versatile Sensor/Actuator cables that are suitable for use in industrial environments.
Технические параметры
Connector Type A | M12 | |
Connector Type B | M12 | |
American Wire Gauge | 22 AWG | |
Coding | A | |
Connector 1 Gender | Female | |
Connector 1 Housing Gender | Female | |
Connector 1 Number of Contacts | 4 | |
Connector 1 Orientation | Right Angle | |
Connector 2 Gender | Male | |
Connector 2 Housing Gender | Male | |
Connector 2 Number of Contacts | 4 | |
Connector 2 Orientation | Straight | |
Cross Sectional Area | 0.34 mm² | |
Minimum Operating Temperature | -25.0 °C, -40.0°C | |
Number of Cores | 4 | |
Series | SAC-4P-M12MS/5.0-PUR/M12FR | |
Sheath Colour | Black | |
Sheath Material | PUR | |
Shielded/Unshielded | Unshielded | |
1st Connector Gender | Male Pins | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Orientation | A | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Type | Receptacle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Orientation | A | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Type | Plug, Right Angle | |
Assembly Configuration | Standard | |
Cable Material | Polyurethane (PUR) | |
Cable Type | Round | |
Color | Black | |
ECCN | EAR99 | |
HTSUS | 8544.42.9090 | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Wate | |
Length | 16.40' (5.00m) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Package | Bulk | |
RoHS Status | RoHS Compliant | |
Shielding | Unshielded | |
Usage | Industrial Environments | |
Вес, г | 164.4 |
Техническая документация
Datasheet
pdf, 133 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.