1877285-4, Pin Header, Wire-to-Board, 3.96 мм, 1 ряд(-ов), 4 контакт(-ов), Through Hole Straight
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
87 руб.
Мин. кол-во для заказа 30 шт.
Кратность заказа 10 шт.
от 100 шт. —
73 руб.
от 500 шт. —
64 руб.
30 шт.
на сумму 2 610 руб.
Плати частями
от 654 руб. × 4 платежа
от 654 руб. × 4 платежа
Описание
Разъемы\Штыревые Разъемы
EP ConnectorsTE Connectivity's (TE) Economy Power (EP) product line features wire-to-board connectors ideal for power circuit applications. The EP series features a 0.156" centerline (3.96mm pitch) with 1 to 12 positions. The EP series connectors accept 22AWG to 18AWG and offer a voltage handling rate of 250V AC with current-carrying capabilities up to 7.5A. Complete system mating is achieved with polarization tabs to prevent misalignment and a positive audible latch to confirm proper mating. TE Connectivity EP Connectors are well-suited for household appliances, commercial and building equipment, HVAC and vending controls, industrial machinery and equipment, coin changers / vending machines, and lighting applications. EP 2.5 Power and EP II Series with Terminal Position Assurance (TPA) Device versions are also available.
Технические параметры
Количество Контактов | 4контакт(-ов) |
Количество Рядов | 1ряд(-ов) |
Крышка разъема | Shrouded |
Линейка Продукции | Economy Power |
Материал Контакта | Латунь |
Покрытие Контакта | Контакты с Покрытием из Олова |
Системы разъемов | Wire-to-Board |
Тип Оконцовки Контакта | Through Hole Straight |
Шаг Контактов | 3.96мм |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 7.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 400 |
Housing Color: | White |
Housing Material: | Polyester |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -25 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 3.96 mm |
Product Category: | Power to the Board |
Product Type: | Power to the Board |
Product: | Headers |
Series: | EP II(Economy Power) |
Subcategory: | Power Connectors |
Termination Style: | Solder Pin |
Voltage Rating: | 250 V |
3D Model | 1877285-4.pdf |
Category | Connectors, Interconnects |
Color | Natural |
Connector Type | Header, Shrouded |
Contact Finish | Tin |
Contact Finish Thickness | 39µin(1.00µm) |
Contact Mating Length | 0.306"(7.77mm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Fastening Type | Locking Ramp |
Featured Product | AMP Economy Power(EP)Shrouded Post HeadersEconomy Power Connectors |
Mating Products | A103942-ND-CONN HOUSING 4POS.156" SNGL |
Mounting Type | Through Hole |
Number of Positions | 4 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Online Catalog | Economy Power Series |
Other Names | 18772854A99847 |
Packaging | Bulk |
Pitch | 0.156"(3.96mm) |
RoHS Information | 1877285-4 Statement of ComplianceRoHS 2 Statement |
Series | Economy Power |
Standard Package | 400 |
Termination | Solder |
Вес, г | 1.77 |
Техническая документация
Datasheet
pdf, 426 КБ
Datasheet
pdf, 174 КБ
Трёхмерное изображение изделия
pdf, 114 КБ
Чертеж
pdf, 169 КБ