19401 010250, 3 Core Power Cable, 76m, Black PVC Sheath, 10 A, 300 V
![Фото 1/4 19401 010250, 3 Core Power Cable, 76m, Black PVC Sheath, 10 A, 300 V](https://static.chipdip.ru/lib/503/DOC032503950.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/124/DOC003124246.jpg)
![](https://static.chipdip.ru/lib/664/DOC007664370.jpg)
![](https://static.chipdip.ru/lib/758/DOC036758082.jpg)
3 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
169 100 руб.
1 шт.
на сумму 169 100 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Cables & Wires\Electrical Power & Industrial Cables\Power Cable
If you need a reliable and high-performance power cable for harsh industrial areas, try the 19401 portable cordage from Belden.
Технические параметры
American Wire Gauge | 18 AWG |
Conductor Material | Copper |
Conductor Strand Type | Stranded |
Core Strands | 42/34 AWG |
Current Rating | 10 A |
Fire Behaviour | Flame Retardant |
Insulation Material | PVC |
Maximum Operating Temperature | +60°C |
Number of Cores | 3 |
Number of Strands | 42 |
Outer Diameter | 6.85mm |
Series | 19401 |
Sheath Colour | Black |
Sheath Material | PVC |
Size of Strands | 34 AWG |
Standards Met | CE, CSA |
Voltage Rating | 300 V |
Cable Type | Multi-Conductor |
Conductor Insulation | Poly-Vinyl Chloride (PVC) |
Conductor Strand | 42/34 |
ECCN | EAR99 |
Features | Drain Wire |
HTSUS | 8544.49.3080 |
Jacket (Insulation) Diameter | 0.270"" (6.86mm) |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Thickness | 0.0430"" (1.092mm) |
Jacket Color | Black |
Length | 250.0' (76.2m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Conductors | 3 |
Package | Spool |
Ratings | UL Style SVT |
REACH Status | REACH Unaffected |
Shield Coverage | 100% |
Shield Material | Aluminum |
Shield Type | Foil |
Usage | Cord and Cordset |
Voltage | 300V |
Wire Gauge | 18 AWG |
Brand: | Belden Wire & Cable |
Cable Length: | 250 ft |
Conductor Material: | Copper |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Jacket Color: | Black |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | Belden Wire & Cable |
Number of Conductors: | 3 Conductor |
Outside Diameter: | 6.86 mm |
Product Category: | Multi-Conductor Cables |
Product Type: | Multi-Conductor Cables |
Series: | 19401 |
Shielding: | Shielded |
Stranding: | 42x34 |
Subcategory: | Cable |
Type: | Portable Cordage |
Voltage Rating: | 300 V |
Wire Gauge - AWG: | 18 AWG |
Вес, кг | 5.62 |
Техническая документация
Datasheet
pdf, 6658 КБ
Datasheet
pdf, 249 КБ
Datasheet
pdf, 139 КБ
Datasheet 19401 010250
pdf, 231 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем