1985852, MKDSN 1.5/ 3 HT BK Series PCB Terminal Block, 5mm Pitch, Through Hole Mount, Solder Termination
![Фото 1/4 1985852, MKDSN 1.5/ 3 HT BK Series PCB Terminal Block, 5mm Pitch, Through Hole Mount, Solder Termination](https://static.chipdip.ru/lib/236/DOC028236568.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/236/DOC028236571.jpg)
![](https://static.chipdip.ru/lib/450/DOC007450523.jpg)
![](https://static.chipdip.ru/lib/380/DOC041380736.jpg)
65 шт., срок 6 недель
630 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 3 150 руб.
Плати частями
от 789 руб. × 4 платежа
от 789 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Terminal Blocks\PCB Terminal Blocks
High temperature COMBICON MKD S terminal blocks enable a greater proportion of a PCB to be populated and reflow soldered in one operation.
Технические параметры
Colour | Black |
Current Rating | 13.5A |
Material | Nylon |
Mounting Type | Through Hole |
Pitch | 5mm |
Series | MKDSN 1.5/3 HT BK |
Termination Method | Solder |
Voltage Rating | 320 V |
Color | Black |
Current | 10A |
ECCN | EAR99 |
Features | Interlocking (Side) |
Housing Material | Polyamide (PA), Nylon |
HTSUS | 8536.69.4040 |
Mating Orientation | Horizontal with Board |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Levels | 1 |
Package | Bulk |
Positions Per Level | 3 |
RoHS Status | RoHS Compliant |
Screw Thread | M3 |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Voltage | 300V |
Wire Gauge | 18 AWG |
Wire Termination | Screw - Rising Cage Clamp |
Brand: | Phoenix Contact |
Color: | Black |
Connection Method: | Screw |
Current Rating: | 13.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Flammability Rating: | UL 94 V-0 |
Manufacturer: | Phoenix Contact |
Moisture Sensitive: | Yes |
Mounting Angle: | Horizontal |
Mounting Style: | PCB Mount |
Number of Positions: | 3 Position |
Packaging: | Bulk |
Part # Aliases: | MKDSN_1.5/_3_HT_BK MKDSN153HTBK |
Pitch: | 5 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
REACH - SVHC: | Details |
Series: | MKDSN |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Tradename: | COMBICON Control |
Voltage Rating: | 320 V |
Wire Gauge Max: | 16 AWG |
Wire Gauge Min: | 26 AWG |
Wire Orientation: | Straight |
Вес, г | 15 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.