1LS19, LS Series Roller Lever Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 120V ac Max, 10A Max
![Фото 1/4 1LS19, LS Series Roller Lever Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 120V ac Max, 10A Max](https://static.chipdip.ru/lib/607/DOC027607750.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/758/DOC003758845.jpg)
![](https://static.chipdip.ru/lib/283/DOC044283683.jpg)
![](https://static.chipdip.ru/lib/201/DOC004201759.jpg)
60 520 руб.
1 шт.
на сумму 60 520 руб.
Плати частями
от 15 130 руб. × 4 платежа
от 15 130 руб. × 4 платежа
Описание
Switches\Limit & Position Switches\Limit Switches
The LS limit switch series from Honeywell has a long record of successful performance in industrial applications.
Технические параметры
Action Type | Snap Action |
Actuator Type | Roller Lever |
Connection Type | 1/2 in NPT |
Housing Material | Die Cast Zinc |
IP Rating | IP67 |
Maximum AC Voltage | 120 V, 240 V, 480V |
Maximum Current | 10A |
Maximum Operating Temperature | +71°C |
Minimum Operating Temperature | -29°C |
Mounting Orientation | Front |
Normal State Configuration | NO/NC |
Pole and Throw Configuration | SPDT |
Series | LS |
Standards Met | CSA |
Width | 30.2mm |
Actuator Style | Side Rotary with Roller Lever |
Automotive | Unknown |
Device Type | Rotary |
ECCN (US) | EAR99 |
Maximum Operating Temperature (°C) | 71 |
Maximum Pre-Travel | 5° |
Minimum Operating Temperature (°C) | -29 |
Minimum Over-Travel | 30° |
Mounting | Screw Mount |
Part Status | Active |
Pole Throw Configuration | SPDT |
PPAP | Unknown |
Switch Configuration | N.O./N.C. |
Termination Style | Conduit |
Type | Medium Duty |
Actuator | Roller Lever |
Contact Form | SPDT |
Current Rating | 10 A |
Factory Pack Quantity | 1 |
Illuminated | Non-Illuminated |
Mounting Style | Chassis Mount |
NEMA Rating | 1, 3, 4, 6, 13 |
Operating Force | 0.51 N |
Tradename | Microswitch |
Voltage Rating AC | 480 VAC |
Вес, г | 48 |