1SFA611410R1056, Поворотный потенциометр, 5 кОм, 1 виток(-ков), MT
![Фото 1/2 1SFA611410R1056, Поворотный потенциометр, 5 кОм, 1 виток(-ков), MT](https://static.chipdip.ru/lib/362/DOC024362444.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/362/DOC024362447.jpg)
от 3 510 руб. × 4 платежа
Описание
The MT-105B Potentiometer is an accessory of ABB's Modular range of command and signalling devices in plastic, which offers a versatile selection of actuators, drives, contact blocks, LED lamps and accessories with a high degree of flexibility. By combining a few basic components, a large number of different devices can be acquired - the flexible solution that simplifies your warehouse management. Pilot devices can make a big difference: Trust is everything and in industrial environments, it is essential to have human-machine interfaces you can count on. Whenever you start or stop a process, the response must be assured. That's why ABB pilot devices are designed and engineered to deliver total reliability.
• The MT-105B Potentiometer is an accessory of ABB's Modular Plastic range with command and signalling devices, reliable and suitable for indoor and outdoor use
• ABB pilot devices are tested to extremes and proven in the toughest environments. They offer a high mechanical durability up to 10 million operations
• Thanks to self-cleaning contacts, ABB's pilot devices convince with a long lifetime, their innovative design simplify the process from selection to installation
• Beyond Potentiometers: ABB provides a full portfolio of electrical devices and always the right solution for all your requirements - nearby and worldwide
Технические параметры
Potentiometer Type | Modular |
Высота изделия | - |
Диаметр Стержня (Вала) | - |
Допуск Сопротивления | - |
Класс Мощности | - |
Клеммы потенциометра | Screw Clamp |
Количество Витков | 1виток(-ков) |
Количество Элементов Переключения | 1 |
Корпус Резистора / Исполнение | - |
Линейка Продукции | MT |
Линейность Дорожки | - |
Максимальная Рабочая Температура | 70°C |
Минимальная Рабочая Температура | -25°C |
Монтаж Потенциометра | Панель |
Сопротивление Дорожки | 5кОм |
Температурный Коэффициент | - |
Технология резистора | - |
Тип Регулировки | Поворотная Ручка |
Ширина изделия | - |
Вес, г | 36 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.