2-1445057-2, Pin Header, Right Angle, Wire-to-Board, 3 мм, 1 ряд(-ов), 2 контакт(-ов), Surface Mount Right Angle
см. техническую документацию
от 9 139 руб. × 4 платежа
Описание
The Micro MATE-N-LOK series low profile micro MATE-N-LOK Connector has a vertical height of less than 4.7mm - about 45% lower than other members of the product family. These soft-shell connectors include right-angle surface-mount headers and mating cable connectors. The line uses standard micro MATE-N-LOK contacts, with 24 to 20 and 30 to 26AWG wire ranges. The connector features positive latching to prevent unmating. The 94V-0-rated nylon housing is available in black or natural colours. Contacts are phosphor bronze with a choice of tin or gold plating. The connectors are rated up to 5A and 250V. This low-profile connector joins the proven micro MATE-N-LOK line of soft-shell connectors widely used in appliance, industrial machinery and home equipment. The low-profile version was created to meet the specific demands of the lighting industry, but applications are found in other industries, as well.
• Black and natural colours available
• Polarized housings help prevent connector mismating
• Positive latching to prevent unmating
• Right angle surface mount headers with surface mount hold-downs
• Utilizes standard Micro MATE-N-LOK contacts
• 2, 3 and 4 Positions available
• <4.7mm in Vertical height required
Технические параметры
Количество Контактов | 2контакт(-ов) |
Количество Рядов | 1ряд(-ов) |
Крышка разъема | Shrouded |
Линейка Продукции | Серия Micro MATE-N-LOK |
Материал Контакта | Латунь |
Покрытие Контакта | Контакты с Покрытием из Олова |
Системы разъемов | Wire-to-Board |
Тип Оконцовки Контакта | Surface Mount Right Angle |
Шаг Контактов | 3мм |
Вес, г | 0.57 |