22-12-4062, Pin Header, угловой, Signal, 2.54 мм, 1 ряд(-ов), 6 контакт(-ов), Through Hole Right Angle
![Фото 1/2 22-12-4062, Pin Header, угловой, Signal, 2.54 мм, 1 ряд(-ов), 6 контакт(-ов), Through Hole Right Angle](https://static.chipdip.ru/lib/026/DOC012026407.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/193/DOC023193754.jpg)
340 руб.
Мин. кол-во для заказа 8 шт.
от 10 шт. —
280 руб.
от 50 шт. —
251 руб.
8 шт.
на сумму 2 720 руб.
Плати частями
от 680 руб. × 4 платежа
от 680 руб. × 4 платежа
Описание
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.
Технические параметры
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Gold |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 8000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | Molex |
Mating Post Length: | 6.71 mm |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 6 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 22124062 739506BG 0022124062 |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 7395 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.8 mm |
Termination Style: | Solder Pin |
Tradename: | KK |
Type: | Locking |
Voltage Rating: | 500 V |
Body Orientation | Right Angle |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Gold |
Mounting Type | Through Hole |
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 2.54mm |
Series | KK 254 |
Series Number | 7395 |
Shrouded/Unshrouded | Unshrouded |
Termination Method | Solder |
Voltage Rating | 250 V |
Вес, г | 0.787 |