22-28-4364, CONNECTOR, HEADER, 36POS, 1ROW, 2.54MM

22-28-4364, CONNECTOR, HEADER, 36POS, 1ROW, 2.54MM
Изображения служат только для ознакомления,
см. техническую документацию
670 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт.590 руб.
от 25 шт.532 руб.
4 шт. на сумму 2 680 руб.
Плати частями
от 670 руб. × 4 платежа
Номенклатурный номер: 8928053049
Артикул: 22-28-4364
Бренд: Molex

Описание

KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Application: Board-to-Board, Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 250
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 36 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 22284364 42375-0176 0022284364
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 42375
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: KK
Type: Breakaway
Voltage Rating: 500 V
Вес, г 0.526

Техническая документация

Datasheet
pdf, 43 КБ