22-28-8120, Pin Header, Плата - к - плате, 2.54 мм, 1 ряд(-ов), 12 контакт(-ов), Through Hole Right Angle
![Фото 1/2 22-28-8120, Pin Header, Плата - к - плате, 2.54 мм, 1 ряд(-ов), 12 контакт(-ов), Through Hole Right Angle](https://static.chipdip.ru/lib/336/DOC004336316.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/541/DOC006541796.jpg)
160 руб.
Мин. кол-во для заказа 17 шт.
от 50 шт. —
129 руб.
17 шт.
на сумму 2 720 руб.
Плати частями
от 680 руб. × 4 платежа
от 680 руб. × 4 платежа
Описание
Разъемы\Штыревые Разъемы
KK ConnectorsMolex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.
Технические параметры
Количество Контактов | 12контакт(-ов) |
Количество Рядов | 1ряд(-ов) |
Крышка разъема | Unshrouded |
Линейка Продукции | KK 254 42377 |
Материал Контакта | Латунь |
Покрытие Контакта | Контакты с Покрытием из Олова |
Системы разъемов | Плата-к-плате |
Тип Оконцовки Контакта | Through Hole Right Angle |
Шаг Контактов | 2.54мм |
Application: | Board-to-Board, Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 750 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Manufacturer: | Molex |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 12 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 22288120 A-42377-0012 0022288120 |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 42377 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | KK |
Type: | Breakaway |
Voltage Rating: | 500 V |
Вес, г | 3.63 |