2205072-2, Micro-MaTch Series Flat Ribbon Cable, 12-Way, 1.27mm Pitch, 150.5mm Length, Micro-MaTch IDC to
![Фото 1/2 2205072-2, Micro-MaTch Series Flat Ribbon Cable, 12-Way, 1.27mm Pitch, 150.5mm Length, Micro-MaTch IDC to](https://static.chipdip.ru/lib/300/DOC033300609.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/231/DOC005231299.jpg)
1 940 руб.
1 шт.
на сумму 1 940 руб.
Плати частями
от 485 руб. × 4 платежа
от 485 руб. × 4 платежа
Описание
Cables & Wires\Wire to Board Cables & Ribbon Cable\Ribbon Cable
A range of Micro-MaTch IDC ribbon cable assemblies for use in wire to board interconnections. These Micro-MaTch ribbon cable assembles are terminated with a Male-on-Wire Micro-MaTch connector on one end and a Paddle Board Micro-MaTch connector on the other.
Технические параметры
Connector Type A | Micro-MaTch IDC | |
Connector Type B | Micro-MaTch IDC | |
American Wire Gauge | 28 AWG | |
Connector 1 Gender | Male | |
Connector 2 Gender | Male | |
Number of Ways | 12 | |
Operating Temperature Range | -40 →+105 °C | |
Pitch | 1.27mm | |
Ribbon Cable Type | Flat | |
Screened/Unscreened | Unscreened | |
Series | Micro-MaTch | |
Sheath Colour | Grey | |
Standards Met | RoHS Compliant, UL | |
Terminated/Unterminated | Terminated | |
Voltage Rating | 100 V | |
Connector 1 | Micro-MaTch IDC | |
Connector 2 | Micro-MaTch IDC | |
Вес, г | 5 |