2212078-1, Торцевой разъем, Dual Side, 1.57 мм, 26 (Силовых), 48 (Сигнальных) контактов, Straddle Mount
![Фото 1/2 2212078-1, Торцевой разъем, Dual Side, 1.57 мм, 26 (Силовых), 48 (Сигнальных) контактов, Straddle Mount](https://static.chipdip.ru/lib/469/DOC004469443.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/340/DOC008340034.jpg)
от 870 руб. × 4 платежа
Описание
TE Connectivity's next generation MULTI-BEAM card edge connectors deliver the best overall power and signal density to address server market requirements for performance, profile and cost. MULTI-BEAM card edge connectors are also applicable in global data communication applications to decrease costs. These products are the next generation card edge connectors over the current SEC-II power card edge products and deliver superior current and signal density with a unique design. The scalable and modular features also support greater flexibility in configuration and PCB design.
• Highest signal density in the market with 60% signal space savings (signal pitch 1.00mm, power pitch 7.26mm)
• The series provide better gatherability for blind-mate applications: +/-2.0mm (X), +/-1.54mm (Y) and supports two PCB thickness: 1.57mm and 2.36mm
• Current Rating: Power contact: up to 43A; Signal contact: up to 2A
• Voltage Rating: Power: 100V max.; Signal: 60V max.
• Mechanical shock and vibration resistant
• Low mating force: 6N max. per power contact; 1.5N max. per signal contact
• Durability: 200 mating cycles
Технические параметры
Количество контактов | 26(Силовых), 48(Сигнальных) контактов | |
Количество Рядов | 2ряд(-ов) | |
Линейка Продукции | MULTI-BEAM CE | |
Материал Контакта | Медный Сплав | |
Материал Корпуса Соединителя | Корпус из Термопластика | |
Монтаж Разъема | Straddle Mount | |
Ориентация корпуса разъема | Straight | |
Покрытие контакта - сторона стыка | Gold Plated Contacts | |
Тип Оконцовки Контакта | Пайка | |
Тип торцевого разъема | Dual Side | |
Толщина карты | 1.57мм | |
Base Product Number | 2212078 -> | |
Card Thickness | 0.062"" (1.57mm) | |
Card Type | Non Specified - Dual Edge | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0Вµin (0.76Вµm) | |
Contact Material | Copper Alloy | |
ECCN | EAR99 | |
Gender | Female | |
HTSUS | 8536.69.4040 | |
Material - Insulation | Thermoplastic, Glass Filled | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Board Edge, Straddle Mount | |
Number of Positions | 74 | |
Number of Rows | 2 | |
Package | Tray | |
Read Out | Dual | |
RoHS Status | RoHS Compliant | |
Series | MULTI-BEAM CE -> | |
Termination | Solder | |
Вес, г | 11.32 |