2213580-1, COB LED HOLDER, 44MM

2213580-1, COB LED HOLDER, 44MM
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
Кратность заказа 22 шт.
Добавить в корзину 22 шт. на сумму 7 480 руб.
Плати частями
от 1 870 руб. × 4 платежа
Номенклатурный номер: 8007976831
Артикул: 2213580-1
Бренд: TE Connectivity

Описание

Компоненты Светодиодного Освещения\Держатели COB Светодиодов
LUMAWISE LED Sockets & Holders TE Connectivity's (TE) LUMAWISE LED Sockets and Holders provide a solderless termination of LED arrays, making it easier to integrate LEDs into designs. These sockets securely connect the LED to a luminaire without soldering. TE LUMAWISE LED Sockets and Holders directly attach to a PCB or heat sink using a few standard screws. These low-profile components use high-reflectivity polymeric housing materials and are ultrasonically welded. Typical applications include spotlights, track lights, recessed downlights, high bay lights, and more.

Технические параметры

Внешний Диаметр 44мм
Для Использования с AMP NICHA J Series COB LED's
Линейка Продукции LUMAWISE
Тип Держателя Держатель
Brand: TE Connectivity
Color: White
Diameter: 44 mm
Factory Pack Quantity: 20
For Use With: Nichia J Series
Manufacturer: TE Connectivity
Mounting Style: Screw
Product Category: LED Lighting Mounting Accessories
Product Type: LED Lighting Mounting Accessories
Shape: Round
Subcategory: LED Lighting
Type: LED Holder
Wire Gauge - AWG: 22 AWG to 18 AWG
Вес, г 5

Техническая документация

Datasheet
pdf, 187 КБ
Datasheet 2213580-1
pdf, 196 КБ