2213936-2

2213936-2
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
Мин. кол-во для заказа 7 шт.
от 10 шт.210 руб.
от 100 шт.163 руб.
Добавить в корзину 7 шт. на сумму 2 450 руб.
Плати частями
от 614 руб. × 4 платежа
Номенклатурный номер: 8015578805
Бренд: TE Connectivity

Описание

TB WireMate Connectors
TE Connectivity's (TE) Buchanan TB WireMate Connectors incorporate SMT connectors with a two-piece pluggable connector solution designed for lighting and building automation applications. The mating plugs of these connectors are available in vertical or right-angle configurations from 2 to 12 poles. TE's WireMate products are ideal for designers looking to make the change to full SMT PCBs or wanting a reflow soldering capable product. TB SMT Connectors have tin-plated copper alloy contacts and the housing material has a UL 94 V-0 flammability rating. The connectors offer 3.5mm and 5.0mm centerlines. Typical applications include HVAC equipment and controls, industrial controls, security systems, industrial lighting solutions, and elevators/escalators.

Технические параметры

Brand: TE Connectivity/Buchanan
Connection Method: Screw
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 8 A
Factory Pack Quantity: Factory Pack Quantity: 200
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Manufacturer: TE Connectivity
Mounting Angle: Straight
Mounting Style: Cable Mounts
Number of Positions: 2 Position
Pitch: 3.5 mm
Product Category: Pluggable Terminal Blocks
Product Type: Pluggable Terminal Blocks
Product: Receptacles
Subcategory: Terminal Blocks
Termination Style: Screw
Voltage Rating: 300 VAC
Wire Gauge Max: 16 AWG
Wire Gauge Min: 30 AWG

Техническая документация

Datasheet
pdf, 266 КБ