2273000-1
![Фото 1/2 2273000-1](https://static.chipdip.ru/lib/294/DOC007294405.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/026/DOC023026166.jpg)
2 810 руб.
от 10 шт. —
2 470 руб.
от 25 шт. —
2 220 руб.
1 шт.
на сумму 2 810 руб.
Плати частями
от 704 руб. × 4 платежа
от 704 руб. × 4 платежа
Описание
Cable Assembly 4.92' (1.50m)
Технические параметры
1st Connector Gender | Male Pins |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 3 |
1st Connector Number of Positions Loaded | All |
1st Connector Shell Size - Insert | M8 |
1st Connector Type | Plug |
2nd Connector Type | Wire Leads |
Assembly Configuration | Standard |
Base Product Number | 2273000 -> |
Cable Material | Polyurethane (PUR) |
Cable Type | Round |
Color | Black |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP65 - Dust Tight, Water Resistant |
Length | 4.92' (1.50m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | RoHS Compliant |
Series | M8 -> |
Shielding | Unshielded |
Usage | Industrial Environments |
American Wire Gauge | 24 AWG |
Cable Shape | Multicore |
Connector 1 Gender | Male |
Connector 1 Housing Gender | Male |
Connector 1 Number of Contacts | 3 |
Cross Sectional Area | 0.25 mm² |
Current Rating | 4 A |
Insulation Material | PP |
IP Rating | IP65 |
Maximum Operating Temperature | +80°C |
Minimum Bend Radius | 41 mm |
Minimum Operating Temperature | -40°C |
Number of Cores | 3 |
Operating Temperature Range | -40 →+80 °C |
Outer Diameter | 4.1mm |
Sheath Colour | Black |
Sheath Material | Polyurethane PUR |
Shielded/Unshielded | Unshielded |
Standards Met | CSA, ELV Compliant, RoHS, UL |
Voltage Rating | 60 V ac/dc |
Вес, г | 43.54 |