2273001-1, Female 3 way M8 to Unterminated Sensor Actuator Cable, 1.5m
![Фото 1/5 2273001-1, Female 3 way M8 to Unterminated Sensor Actuator Cable, 1.5m](https://static.chipdip.ru/lib/676/DOC028676408.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/250/DOC005250092.jpg)
![](https://static.chipdip.ru/lib/607/DOC004607015.jpg)
![](https://static.chipdip.ru/lib/701/DOC024701346.jpg)
![](https://static.chipdip.ru/lib/397/DOC022397356.jpg)
4 130 руб.
1 шт.
на сумму 4 130 руб.
Плати частями
от 1 034 руб. × 4 платежа
от 1 034 руб. × 4 платежа
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
From TE Connectivity, the M8 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications.
Технические параметры
Connector Type A | m8 | |
Connector Type B | Unterminated | |
American Wire Gauge | 24 AWG | |
Cable Shape | Multicore | |
Connector 1 Gender | Female | |
Connector 1 Housing Gender | Female | |
Connector 1 Number of Contacts | 3 | |
Cross Sectional Area | 0.25 mm² | |
Current Rating | 4 A | |
Insulation Material | PP | |
IP Rating | IP65, IP67 | |
Maximum Operating Temperature | +80°C | |
Minimum Bend Radius | 41 mm | |
Minimum Operating Temperature | -40°C | |
Number of Cores | 3 | |
Operating Temperature Range | -40 →+80 °C | |
Outer Diameter | 4.1mm | |
Sheath Colour | Black | |
Sheath Material | Polyurethane PUR | |
Shielded/Unshielded | Unshielded | |
Standards Met | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL | |
Voltage Rating | 60 V ac/dc | |
Количество позиций | 3 Позиции | |
Линейка Продукции | M8/M12 Connector System | |
Разъем Type A | M8 Receptacle | |
Разъем Type B | Free End | |
Brand: | TE Connectivity | |
Connector End A Pin Count: | 3 Position | |
Connector End A: | M8 | |
Connector End B: | Pigtail | |
Current Rating: | 4 A | |
Factory Pack Quantity: Factory Pack Quantity: | 25 | |
Gender: | Female | |
Jacket Material: | Rigid Polyurethane(PUR) | |
Manufacturer: | TE Connectivity | |
Packaging: | Bulk | |
Product Category: | Sensor Cables/Actuator Cables | |
Product Type: | Sensor Cables/Actuator Cables | |
Series: | M8 | |
Subcategory: | Cable Assemblies | |
Voltage Rating: | 60 V | |
Wire Gauge - AWG: | 22 AWG | |
Вес, г | 45 |