2273022-1, Straight Male 3 way M12 to Unterminated Sensor Actuator Cable, 1.5m
![Фото 1/2 2273022-1, Straight Male 3 way M12 to Unterminated Sensor Actuator Cable, 1.5m](https://static.chipdip.ru/lib/514/DOC024514054.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/290/DOC007290861.jpg)
2 800 руб.
1 шт.
на сумму 2 800 руб.
Плати частями
от 700 руб. × 4 платежа
от 700 руб. × 4 платежа
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
From TE Connectivity, the M12 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications.
Технические параметры
Connector Type A | M12 | |
Connector Type B | Unterminated | |
American Wire Gauge | 22 AWG | |
Cable Shape | Multicore | |
Coding | A | |
Connector 1 Gender | Male | |
Connector 1 Housing Gender | Male | |
Connector 1 Number of Contacts | 3 | |
Connector 1 Orientation | Straight | |
Cross Sectional Area | 0.34 mm² | |
Current Rating | 4 A | |
Insulation Material | PP | |
IP Rating | IP67 | |
Maximum Operating Temperature | +80°C | |
Minimum Bend Radius | 43 mm | |
Minimum Operating Temperature | -40°C | |
Number of Cores | 3 | |
Operating Temperature Range | -40 →+80 °C | |
Outer Diameter | 4.3mm | |
Sheath Colour | Black | |
Sheath Material | PUR | |
Shielded/Unshielded | Unshielded | |
Standards Met | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL | |
Voltage Rating | 250 V ac/dc | |
1st Connector Gender | Male Pins | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Orientation | A | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Type | Plug | |
2nd Connector Type | Wire Leads | |
Assembly Configuration | Standard | |
Base Product Number | 2273022 -> | |
Cable Material | Polyurethane (PUR) | |
Cable Type | Round | |
Color | Black | |
ECCN | EAR99 | |
HTSUS | 8544.42.9090 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Length | 4.92' (1.50m) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Package | Box | |
RoHS Status | RoHS Compliant | |
Series | M12 -> | |
Shielding | Unshielded | |
Usage | Industrial Environments | |
Вес, г | 100 |