2331211-2, Development Kit, AmbiMate MS4 Sensor Module, Audio, Humidity, Light, Motion, Temperature
![Фото 1/3 2331211-2, Development Kit, AmbiMate MS4 Sensor Module, Audio, Humidity, Light, Motion, Temperature](https://static.chipdip.ru/lib/698/DOC004698011.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/512/DOC007512964.jpg)
![](https://static.chipdip.ru/lib/868/DOC029868154.jpg)
от 3 099 руб. × 4 платежа
Описание
AmbiMate MS4 series sensor module development kit allows a developer with use of some downloadable code to connect to either a Raspberry Pi or Arduino and start collecting data within 30 minutes. AmbiMate sensor module MS4 series provides an application specific set of sensors on a ready to attach PCB assembly for easy integration into a host product. Design resources are freed and time to market accelerated by integrating the MS4 series pre-engineered, four core sensor solutions for motion/light/temperature/humidity and other MS4 series sensor module include sound detection.
• I2C communication protocol
• Space saving compact design
• Multiple attach methods to accommodate your application need
• One footprint allows multiple sensor configurations and flexibility in design
Технические параметры
Линейка Продукции | Ambimate MS4 Series |
Номер Ядра Чипа | 2314277-2 |
Подтип Приложения | Датчик |
Производитель Чипа | TE Connectivity |
Тип Приложения Набора | Датчик |
Contents | Board(s) |
ECCN | EAR99 |
Function | Light, Humidity, Motion, Sound, Temperature |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Box |
Platform | Arduino, Raspberry Pi |
RoHS Status | RoHS Compliant |
Type | Sensor |
Utilized IC / Part | MS4 |
Brand: | TE Connectivity/P&B |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C |
Manufacturer: | TE Connectivity |
Packaging: | Bulk |
Product Category: | Multiple Function Sensor Modules |
Product Type: | Multiple Function Sensor Modules |
Product: | Environmental Monitoring Kits |
Series: | AMBIMATE |
Subcategory: | Sensor Modules |
Type: | Motion, Light, Temperature, Humidity, Sound |
Вес, г | 30 |