2332157-1, MIMO ANTENNA, 2.5-3.8GHZ, 5DBI

2332157-1, MIMO ANTENNA, 2.5-3.8GHZ, 5DBI
Изображения служат только для ознакомления,
см. техническую документацию
67 020 руб.
1 шт. на сумму 67 020 руб.
Плати частями
от 16 755 руб. × 4 платежа
Номенклатурный номер: 8001608400
Артикул: 2332157-1
Бренд: TE Connectivity

Описание

Multi-Function MIMO Antennas
TE Connectivity's Multi-Function Multiple-In-Multiple-Out (MIMO) Antennas delivers connectivity for LTE/GPS/WiFi antennas that offer a compact OEM style shark fin housing design. These MIMO antennas are available in 698MHz to 3800MHz frequency range. The shark fin style design provides multiple antenna functions and also reduces aerodynamic drag and energy consumption while remaining discrete.

Технические параметры

Antenna Connector Type: FME Female, SMA Male, SMA Female
Application: Satellite Application
Brand: TE Connectivity/AMP
Cable Length: 300 mm
Cable Type: RG174x2
Electrical Type: Active
Factory Pack Quantity: Factory Pack Quantity: 1
Gain: 5 dBi
Impedance: 50 Ohms
IP Rating: IP66
Manufacturer: TE Connectivity
Maximum Frequency: 4 GHz
Maximum Operating Temperature: +80 C
Mechanical Style: Module
Minimum Frequency: 698 MHz
Minimum Operating Temperature: -40 C
Mounting Style: Direct/Permanent Mount
Number of Bands: 2 Band
Polarization: Vertical
Product Category: Antennas
Product Type: Multiprotocol Antennas
Product: Vehicle Antennas
Series: MiMo
Subcategory: Antennas
Termination Style: Connector
Type: MIMO Antenna
VSWR: 2:1
Вес, г 385.1

Техническая документация

Datasheet
pdf, 125 КБ