2455RC 9082-466 L220C, Bi-Metallic Thermostat, Opens at +220°C, Closes at +180°C, +260°C Max, NC, Automatic Reset, Bracket Mount

Фото 1/2 2455RC 9082-466 L220C, Bi-Metallic Thermostat, Opens at +220°C, Closes at +180°C, +260°C Max, NC, Automatic Reset, Bracket Mount
Изображения служат только для ознакомления,
см. техническую документацию
12 120 руб.
Добавить в корзину 1 шт. на сумму 12 120 руб.
Плати частями
от 3 030 руб. × 4 платежа
Номенклатурный номер: 8655606835
Артикул: 2455RC 9082-466 L220C

Описание

Switches\Micro Switches & Detector Switches\Thermostatic Switches

Bi-Metallic Thermostat, Opens at +220°C, Closes at +180°C, +260°C Max, NC, Automatic Reset, Bracket Mount

Designed specifically for harsh, high temperature environments Snap action bi-metallic disc, which is electrically and thermally isolated from the switch, actuates the normally closed contacts

Технические параметры

Closing Temperature +180°C
Contact Rating 10A
Contact Voltage Rating 250V ac
Maximum Temperature +260°C
Minimum Temperature 0°C
Mounting Type Bracket Mount
Opening Temperature +220°C
Reset Type Automatic
Switch Configuration NC
Switch Function NO
Terminal Type Solder Tab
Thermostat Type Bi-Metallic
Вес, г 4

Техническая документация