2465CN

2465CN
Изображения служат только для ознакомления,
см. техническую документацию
47 шт., срок 7-9 недель
900 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.570 руб.
от 25 шт.472 руб.
Добавить в корзину 3 шт. на сумму 2 700 руб.
Плати частями
от 675 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8013681055

Описание

Battery Holders with PC Connectors

Keystone Electronics Battery Holders with PC Connectors feature a 6" wire lead with a PC connector added to the end, enabling a quick connection of the battery pack to circuitry. The holders are offered for AA, AAA, CR2, 12V, and N cell batteries and in one- to four-cell configurations. The multi-cell holders are wired in series. Other options include vertical or horizontal entry and SMT or THM mounting. Wire-to-board PC connector jacks are available for connections to circuit boards. Keystone Battery Holders with PC Connectors utilize nickel-plated steel springs, a nylon 6/6 connector, and 26AWG wire leads.

Технические параметры

Battery Cell Size: AA
Brand: Keystone Electronics
Color: Natural
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Keystone Electronics
Material: Polypropylene(PP)
Mounting Style: Panel
Number of Batteries: 3 Battery
Packaging: Bulk
Product: Battery Holders
Subcategory: Battery
Termination Style: PC Terminals

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.