26-48-1241, Pin Header, Wire-to-Board, 3.96 мм, 1 ряд(-ов), 24 контакт(-ов), Through Hole Straight

Фото 1/2 26-48-1241, Pin Header, Wire-to-Board, 3.96 мм, 1 ряд(-ов), 24 контакт(-ов), Through Hole Straight
Изображения служат только для ознакомления,
см. техническую документацию
780 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт.690 руб.
от 100 шт.525 руб.
4 шт. на сумму 3 120 руб.
Плати частями
от 780 руб. × 4 платежа
Номенклатурный номер: 8857666969
Артикул: 26-48-1241
Бренд: Molex

Описание

These Molex 41661 Series Vertical and 41662 Series Right Angle Headers are designed for use with top & side entry PCB sockets for board to board applications.

Технические параметры

Body Orientation Straight
Connector System Board to Board, Wire to Board
Contact Material Brass
Contact Plating Tin
Current Rating 7.0A
Mounting Type Through Hole
Number of Contacts 24
Number of Rows 1
Pitch 3.96mm
Series KK 396
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 150
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 24 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 26481241 A-41661-A24A102 0026481241
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 41661
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: KK
Type: Breakaway
Voltage Rating: 250 V
Series Number 41661
Voltage Rating 250 V
Вес, г 6

Техническая документация

Datasheet
pdf, 430 КБ
Datasheet
pdf, 39 КБ
Datasheet 26-48-1241
pdf, 332 КБ
Datasheet 26-48-1241
pdf, 50 КБ
Datasheet 26-48-1241
pdf, 361 КБ