26-60-4100, Pin Header, вертикальный, Power, Wire-to-Board, 3.96 мм, 1 ряд(-ов), 10 контакт(-ов)

Фото 1/3 26-60-4100, Pin Header, вертикальный, Power, Wire-to-Board, 3.96 мм, 1 ряд(-ов), 10 контакт(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
Мин. кол-во для заказа 8 шт.
от 10 шт.270 руб.
от 50 шт.236 руб.
8 шт. на сумму 2 640 руб.
Плати частями
от 660 руб. × 4 платежа
Номенклатурный номер: 8096833549
Артикул: 26-60-4100
Бренд: Molex

Описание

Mates with 2139; 3069; 6442 and 41695 Series housings and 2145 and 41815 Series PC Board connectors.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 200
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 26604100 41791-0010 0026604100
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 41791
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: KK
Type: Shrouded
Voltage Rating: 250 V
Body Orientation Straight
Connector System Wire to Board
Contact Material Brass
Contact Plating Tin
Current Rating 7.0A
Mounting Type Through Hole
Number of Contacts 10
Number of Rows 1
Pitch 3.96mm
Series KK 396
Series Number 41791
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Voltage Rating 250 V
Вес, г 3.69

Техническая документация

Datasheet
pdf, 32 КБ
Datasheet
pdf, 54 КБ
Datasheet 26-60-4070
pdf, 233 КБ
Datasheet 26-61-4080
pdf, 276 КБ