ADAFRUIT Feather 32u4 Basic Proto MCU Development Board 2771
![Фото 1/7 ADAFRUIT Feather 32u4 Basic Proto MCU Development Board 2771](https://static.chipdip.ru/lib/034/DOC043034632.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/294/DOC003294124.jpg)
![](https://static.chipdip.ru/lib/034/DOC043034635.jpg)
![](https://static.chipdip.ru/lib/034/DOC043034639.jpg)
![](https://static.chipdip.ru/lib/034/DOC043034643.jpg)
![](https://static.chipdip.ru/lib/505/DOC007505677.jpg)
![](https://static.chipdip.ru/lib/311/DOC029311897.jpg)
12 шт., срок 6 недель
9 010 руб.
1 шт.
на сумму 9 010 руб.
Плати частями
от 2 254 руб. × 4 платежа
от 2 254 руб. × 4 платежа
Альтернативные предложения1
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Microcontroller Development Tools
The Adafruit Feather 32u4 Basic Proto has all the basic features shared by all the Feather 32u4 range together with a small prototyping area.
Технические параметры
Classification | Development Board |
Kit Name | Feather 32u4 Basic Proto |
Processor Part Number | ATmega32u4 |
Processor Type | MCU |
Technology | MCU |
Board Type | Evaluation Platform |
Contents | Board(s) |
Core Processor | AVR |
ECCN | EAR99 |
HTSUS | 8471.50.0150 |
Interconnect System | Feather |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Bulk |
Platform | Feather 32u4 Basic Proto |
RoHS Status | ROHS3 Compliant |
Series | AVRВ® ATmega -> |
Suggested Programming Environment | Arduino |
Type | MCU 8-Bit |
Utilized IC / Part | ATmega32U4 |
Brand: | Adafruit |
Core: | AVR |
Data Bus Width: | 8 bit |
Description/Function: | Feather 32u4 Basic Proto development board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, SPI, USB |
Manufacturer: | Adafruit |
Operating Supply Voltage: | 3.3 V |
Product Category: | Development Boards & Kits-AVR |
Product Type: | Development Boards & Kits-AVR |
Product: | Development Boards |
Series: | Feather |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ATmega32U4 |
Вес, г | 24 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.