ADAFRUIT Feather M0 Basic Proto MCU Development Board 2772
![Фото 1/8 ADAFRUIT Feather M0 Basic Proto MCU Development Board 2772](https://static.chipdip.ru/lib/685/DOC031685929.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/099/DOC003099451.jpg)
![](https://static.chipdip.ru/lib/002/DOC028002796.jpg)
![](https://static.chipdip.ru/lib/685/DOC031685936.jpg)
![](https://static.chipdip.ru/lib/685/DOC031685944.jpg)
![](https://static.chipdip.ru/lib/685/DOC031685948.jpg)
![](https://static.chipdip.ru/lib/505/DOC007505241.jpg)
![](https://static.chipdip.ru/lib/859/DOC029859421.jpg)
52 шт., срок 6 недель
9 010 руб.
1 шт.
на сумму 9 010 руб.
Плати частями
от 2 254 руб. × 4 платежа
от 2 254 руб. × 4 платежа
Альтернативные предложения1
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Microcontroller Development Tools
The ADAFRUIT INDUSTRIES Feather M0 basic proto is a comprehensive product with all the basic features shared by the Feather M0 range along with a small prototyping area.
Технические параметры
Classification | Development Board |
Device Core | Cortex-M0 |
Kit Name | Feather M0 Basic Proto |
Processor Family Name | ARM |
Processor Part Number | ATSAMD21G18 |
Processor Type | MCU |
Technology | MCU |
Board Type | Evaluation Platform |
California Prop 65 | Warning Information |
Contents | Board(s) |
Core Processor | ARMВ® CortexВ®-M0+ |
ECCN | 3A991A2 |
HTSUS | 8473.30.1180 |
Interconnect System | Feather |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Bulk |
Platform | Feather M0 Basic Proto |
RoHS Status | ROHS3 Compliant |
Series | SAM D -> |
Suggested Programming Environment | Arduino |
Type | MCU 32-Bit |
Utilized IC / Part | ATSAMD21G18 |
Brand: | Adafruit |
Core: | ARM Cortex M0+ |
Data Bus Width: | 32 bit |
Description/Function: | Feather M0 basic proto development board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, SPI, USB |
Manufacturer: | Adafruit |
Operating Supply Voltage: | 3.3 V |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Development Boards |
Series: | Feather |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ATSAMD21G18 |
Вес, г | 8 |
Техническая документация
Datasheet
pdf, 6475 КБ
Datasheet
pdf, 2809 КБ
Datasheet 102110477
pdf, 17270 КБ
Datasheet 2772
pdf, 4354 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.