50kΩ Rotary Potentiometer 2-Gang Panel Mount, 27ESA503MMF50N

Фото 1/2 50kΩ Rotary Potentiometer 2-Gang Panel Mount, 27ESA503MMF50N
Изображения служат только для ознакомления,
см. техническую документацию
3 040 руб.
1 шт. на сумму 3 040 руб.
Плати частями
от 760 руб. × 4 платежа
Номенклатурный номер: 8395692243
Артикул: 27ESA503MMF50N
Бренд: TE Connectivity

Описание

Passive Components\Variable Resistors\Potentiometers
TE Connectivity brings you a range of premium quality rotary potentiometers. With their brilliant build quality, they also boast a carbon element material and are panel mounted.

Технические параметры

Actuator Type Flatted Shaft
Electrical Taper Linear
Element Material Carbon
Maximum Resistance 50kΩ
Mounting Type Panel Mount
Number of Gangs 2
Number of Turns 1
Potentiometer Type Rotary
Power Rating 0.4W
Series 27
Shaft Diameter 6.35 mm
Termination Style Solder Lug
Tolerance ±20%
Brand: TE Connectivity/Holsworthy
Bushing Size: 3/8 in x 8 mm
Diameter: 19 mm
Element Type: Carbon
Factory Pack Quantity: Factory Pack Quantity: 100
Life: 15000 Cycle
Manufacturer: TE Connectivity
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 2 Gang
Number of Turns: 1 Turn
Packaging: Bulk
Part # Aliases: 1624181-1
Power Rating: 400 mW
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 50 kOhms
Series: 27E
Shaft Diameter: 6.35 mm
Shaft Length: 50 mm
Shaft Type: Flatted/D
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Termination Style: Solder Lug
Tolerance: 20%
Type: Rotary
Voltage Rating: 500 VAC/DC
Вес, г 22

Техническая документация

Datasheet 27ESA503MMF50N
pdf, 239 КБ