28-6554-11, 2.54mm Pitch 28 Way Through Hole DIP IC Socket
![Фото 1/4 28-6554-11, 2.54mm Pitch 28 Way Through Hole DIP IC Socket](https://static.chipdip.ru/lib/988/DOC042988881.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/988/DOC042988884.jpg)
![](https://static.chipdip.ru/lib/620/DOC006620451.jpg)
![](https://static.chipdip.ru/lib/402/DOC007402463.jpg)
6 шт., срок 6 недель
7 960 руб.
1 шт.
на сумму 7 960 руб.
Плати частями
от 1 990 руб. × 4 платежа
от 1 990 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\IC Sockets & Adapters\IC Sockets
Aries universal test socket accepts devices on 7.62 to 15.24 mm centers. All pin count sockets go on to PCB with either 7.
Технические параметры
Body Orientation | Straight |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Current Rating | 1.0A |
Gender | Female |
Housing Material | PPS |
Number of Contacts | 28 |
Number of Rows | 2 |
Package Type | DIP |
Pitch | 2.54mm |
Socket Mounting Type | Through Hole |
Termination Method | Solder |
Contact Finish - Mating | Gold |
Contact Finish - Post | Gold |
Contact Material - Mating | Beryllium Copper |
Contact Material - Post | Beryllium Copper |
Current Rating (Amps) | 1A |
ECCN | EAR99 |
Features | Closed Frame |
HTSUS | 8536.69.4040 |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Positions or Pins (Grid) | 28 (2 x 14) |
Package | Bulk |
Pitch - Mating | 0.100"" (2.54mm) |
Pitch - Post | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Termination | Solder |
Termination Post Length | 0.110"" (2.78mm) |
Type | DIP, ZIF (ZIP), 0.6"" (15.24mm) Row Spacing |
Brand: | Aries Electronics |
Case Style: | DIP |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 9 |
Features: | Universal ZIF DIP |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyphenylene Sulfide(PPS) |
Manufacturer: | Aries Electronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Through Hole |
Number of Positions: | 28 Position |
Number of Rows: | 2 Row |
Pitch: | 2.54 mm |
Product Category: | IC & Component Sockets |
Product Type: | IC & Component Sockets |
Product: | Zero Insertion Force(ZIF)Sockets |
Row Spacing: | 15.24 mm |
Series: | X55X |
Subcategory: | IC & Component Sockets |
Termination Style: | Solder Tail |
Type: | DIP Socket |
Voltage Rating: | 1 kVAC |
Вес, г | 5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.