ADAFRUIT Feather HUZZAH WiFi Development Board 2821
![Фото 1/8 ADAFRUIT Feather HUZZAH WiFi Development Board 2821](https://static.chipdip.ru/lib/995/DOC042995965.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/099/DOC003099399.jpg)
![](https://static.chipdip.ru/lib/995/DOC042995968.jpg)
![](https://static.chipdip.ru/lib/995/DOC042995972.jpg)
![](https://static.chipdip.ru/lib/995/DOC042995976.jpg)
![](https://static.chipdip.ru/lib/995/DOC042995983.jpg)
![](https://static.chipdip.ru/lib/956/DOC007956003.jpg)
![](https://static.chipdip.ru/lib/311/DOC029311978.jpg)
65 шт., срок 6 недель
8 680 руб.
1 шт.
на сумму 8 680 руб.
Плати частями
от 2 170 руб. × 4 платежа
от 2 170 руб. × 4 платежа
Альтернативные предложения1
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Microcontroller Development Tools
What is Adafruit Feather? Adafruit Feather is a family of thin, lightweight development boards made for prototyping.
Технические параметры
Classification | Development Board |
Kit Name | Feather HUZZAH |
Processor Family Name | SAM |
Processor Part Number | ESP8266 |
Processor Type | MCU |
Technology | WiFi |
California Prop 65 | Warning Information |
ECCN | 5A992C |
For Use With/Related Products | ESP8266 |
Frequency | 2.4GHz |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | Huzzah -> |
Supplied Contents | Board(s) |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) |
Video File | Adafruit's HUZZAH ESP8266 Breakout Board | Digi-Ke |
Brand: | Adafruit |
Description/Function: | ESP8226 WiFi development board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 2.4 GHz |
Interface Type: | I2C, SPI, USB |
Manufacturer: | Adafruit |
Modulation Technique: | CCK, DSSS, OFDM |
Operating Supply Voltage: | 3.3 V |
Product Category: | WiFi Development Tools-802.11 |
Product Type: | WiFi Development Tools |
Product: | Development Boards |
Protocol - WiFi - 802.11: | WiFi |
Protocol Supported: | 802.11 b/g/n |
Series: | Feather |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ESP8266 |
Вес, г | 11 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.