282841-3, Wire-To-Board Terminal Block, 5.08 mm, 3 Ways, 30 AWG, 12 AWG, 3 mm², Screw

282841-3, Wire-To-Board Terminal Block, 5.08 mm, 3 Ways, 30 AWG, 12 AWG, 3 mm², Screw
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
Мин. кол-во для заказа 7 шт.
от 10 шт.270 руб.
от 100 шт.216 руб.
7 шт. на сумму 2 940 руб.
Плати частями
от 735 руб. × 4 платежа
Номенклатурный номер: 8220278438
Бренд: TE Connectivity

Описание

Connectors\Terminal Blocks & Accessories\Wire-To-Board Terminal Blocks

The 282841-3 is a 3-position 1 row 5.08mm PCB mount Terminal Block with tin-plated brass contact, nickel-plated brass screw, polyamide 6.6 GF green housing. Receptacle connector, vertical mounting angle, through right angle orientation, screw wire connection method, M3 screw and 30 to 16AWG wire range.

• Side wire entry angle

Технические параметры

Block Orientation Through Hole Right Angle
Conductor Area CSA 3mm²
No. of Positions 3Ways
Pitch Spacing 5.08mm
Rated Current 17.5A
Rated Voltage 300V
Wire Connection Method Screw
Wire Size AWG Max 12AWG
Wire Size AWG Min 30AWG
Вес, г 4.31