3-122-077, PWR ENTRY CONN, IEC60320 C13, SCREW, WHT
![Фото 1/2 3-122-077, PWR ENTRY CONN, IEC60320 C13, SCREW, WHT](https://static.chipdip.ru/lib/100/DOC027100011.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/393/DOC035393297.jpg)
37 шт., срок 7-9 недель
2 200 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
1 900 руб.
Добавить в корзину 2 шт.
на сумму 4 400 руб.
Плати частями
от 1 100 руб. × 4 платежа
от 1 100 руб. × 4 платежа
Альтернативные предложения1
Описание
Rewireable IEC Cord Connectors with V-Lock
Schurter Rewireable IEC Cord Connectors with V-Lock are rated 10A to 15A and are Halogen free. Rewireable IEC Cord Connectors feature the V-Lock cord retaining system to prevent unintentional removal of power cords from the equipment. Ideal for varying cable lengths and country-specific plugs. Schurter Rewireable IEC Cord Connectors have thermoplastic housing that is UL 94V-0 rated and operate in the -25°C to +70°C temperature range.
Schurter Rewireable IEC Cord Connectors with V-Lock are rated 10A to 15A and are Halogen free. Rewireable IEC Cord Connectors feature the V-Lock cord retaining system to prevent unintentional removal of power cords from the equipment. Ideal for varying cable lengths and country-specific plugs. Schurter Rewireable IEC Cord Connectors have thermoplastic housing that is UL 94V-0 rated and operate in the -25°C to +70°C temperature range.
Технические параметры
Brand: | Schurter |
Current Rating: | 15 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | Schurter |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -25 C |
Mounting Angle: | Straight |
Mounting Style: | Cable |
Number of Ports: | 1 Port |
Product Category: | AC Power Plugs & Receptacles |
Product Type: | AC Power Plugs & Receptacles |
Product: | Plugs |
Subcategory: | Power Connectors |
Termination Style: | Solder |
Voltage Rating: | 250 V |
Линейка Продукции | 4783 |
Монтаж Разъема | Монтаж на Кабель |
Номинальное Напряжение | 250В AC |
Тип IEC разъема | IEC C13 Socket |
Тип Оконцовки Контакта | Винт |
Тип Электрического Разъема | Гнездо |
Ток | 10А |
Вес, г | 40 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.