3-1437720-8, Straight Female 8 way M9 to Straight Male 8 way M9 Sensor Actuator Cable, 3m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
48 280 руб.
1 шт.
на сумму 48 280 руб.
Плати частями
от 12 070 руб. × 4 платежа
от 12 070 руб. × 4 платежа
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
Cable mount plugs and sockets will mate each other to make in-line connections as well as with panel and PCB mount types.
Технические параметры
Connector Type A | M9 | |
Connector Type B | M9 | |
American Wire Gauge | 24 AWG | |
Connector 1 Gender | Female | |
Connector 1 Housing Gender | Female | |
Connector 1 Number of Contacts | 8 | |
Connector 1 Orientation | Straight | |
Connector 2 Gender | Male | |
Connector 2 Housing Gender | Male | |
Connector 2 Number of Contacts | 8 | |
Connector 2 Orientation | Straight | |
Cross Sectional Area | 0.25 mm² | |
Number of Cores | 8 | |
Operating Temperature Range | -25 →+85 °C | |
Sheath Colour | Grey | |
Sheath Material | PUR | |
Shielded/Unshielded | Unshielded | |
Вес, г | 20 |
Техническая документация
Datasheet
pdf, 40 КБ