3-2273127-4, Датчик Кабеля, AMP, M12 Plug, 90° M12 Receptacle, 5 Positions, 1.5 м, 4.9 фут
![Фото 1/2 3-2273127-4, Датчик Кабеля, AMP, M12 Plug, 90° M12 Receptacle, 5 Positions, 1.5 м, 4.9 фут](https://static.chipdip.ru/lib/295/DOC007295311.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/426/DOC035426301.jpg)
5 300 руб.
от 10 шт. —
4 890 руб.
от 25 шт. —
4 180 руб.
1 шт.
на сумму 5 300 руб.
Плати частями
от 1 325 руб. × 4 платежа
от 1 325 руб. × 4 платежа
Описание
Cable Assembly 4.92' (1.50m)
Технические параметры
1st Connector Gender | Female Sockets |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 5 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | Keyed |
1st Connector Shell Size - Insert | M12 |
1st Connector Type | Receptacle, Right Angle |
2nd Connector Gender | Male Pins |
2nd Connector Mounting Type | Free Hanging (In-Line) |
2nd Connector Number of Positions | 5 |
2nd Connector Number of Positions Loaded | All |
2nd Connector Orientation | Keyed |
2nd Connector Shell Size - Insert | M12 |
2nd Connector Type | Plug |
Assembly Configuration | Standard |
Base Product Number | 2273127 -> |
Cable Material | Polyurethane (PUR) |
Cable Type | Round |
Color | Black |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproo |
Length | 4.92' (1.50m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Series | M12 -> |
Shielding | Unshielded |
Usage | Industrial Environments |
American Wire Gauge | 22 AWG |
Cable Shape | Multicore |
Coding | A |
Connector 1 | M12 |
Connector 1 Gender | Female |
Connector 1 Housing Gender | Female |
Connector 1 Number of Contacts | 5 |
Connector 1 Orientation | Right Angle |
Connector 2 | M12 |
Connector 2 Gender | Male |
Connector 2 Housing Gender | Male |
Connector 2 Number of Contacts | 5 |
Connector 2 Orientation | Straight |
Cross Sectional Area | 0.34 mm² |
Current Rating | 4 A |
Insulation Material | PVC |
IP Rating | IP65, IP67 |
Maximum Operating Temperature | +80°C |
Minimum Bend Radius | 59 mm |
Minimum Operating Temperature | -30°C |
Number of Cores | 5 |
Operating Temperature Range | -30 →+80 °C |
Outer Diameter | 5.9mm |
Sheath Colour | Black |
Sheath Material | PUR |
Shielded/Unshielded | Unshielded |
Standards Met | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL |
Voltage Rating | 24 V dc |
Вес, г | 10 |